
10TZV220M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-1522-2-ND - Tape & Reel (TR) 1189-1522-1-ND - Cut Tape (CT) 1189-1522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TZV220M6.3X8 |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TZV220M6.3X8 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16JZV220M6.3X8 | Rubycon | 751 | 1189-16JZV220M6.3X8CT-ND | 0,59000 € | Upgrade |
| 16TKV220M6.3X8 | Rubycon | 3.636 | 1189-4097-1-ND | 0,81000 € | Upgrade |
| 16TZV220M6.3X8 | Rubycon | 8.421 | 1189-1538-1-ND | 0,48000 € | Upgrade |
| AFK227M10X16T-F | Cornell Dubilier Knowles | 788 | 338-2168-1-ND | 1,24000 € | Direct |
| EEE-FPA221XAP | Panasonic Industry | 7.615 | PCE4524CT-ND | 0,70000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22020 € | 11,01 € |
| 100 | 0,19570 € | 19,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,14200 € | 127,80 € |
| 1.800 | 0,13058 € | 235,04 € |
| 2.700 | 0,12482 € | 337,01 € |
| 4.500 | 0,11839 € | 532,75 € |
| 6.300 | 0,11461 € | 722,04 € |
| 9.000 | 0,11096 € | 998,64 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

