Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar

CDCLVD110VF | |
|---|---|
DigiKey Part Number | 296-13712-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCLVD110VF |
Description | IC CLK BUFFER 2:10 1.1GHZ 32LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.1 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD110VF Models |
Category | Output LVDS |
Manufacturer Texas Instruments | Frequency - Max 1.1 GHz |
Packaging Tray | Voltage - Supply 2.375V ~ 2.625V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVD110AVF | Texas Instruments | 169 | 296-21573-ND | 15,19000 € | Parametric Equivalent |
| CDCLVD110AVFR | Texas Instruments | 342 | 296-CDCLVD110AVFRCT-ND | 13,38000 € | Parametric Equivalent |
| ADN4670BSTZ | Analog Devices Inc. | 39 | ADN4670BSTZ-ND | 11,50000 € | Direct |
| ADN4670BSTZ-REEL7 | Analog Devices Inc. | 0 | ADN4670BSTZ-REEL7TR-ND | 7,17714 € | Direct |
| M100LVEP111FATWG | onsemi | 85 | 488-M100LVEP111FATWGCT-ND | 6,00000 € | Similar |




