Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.1 GHz 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVD110AVFR

DigiKey Part Number
296-CDCLVD110AVFRTR-ND - Tape & Reel (TR)
296-CDCLVD110AVFRCT-ND - Cut Tape (CT)
296-CDCLVD110AVFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVD110AVFR
Description
IC CLK BUFFER 2:10 1.1GHZ 32LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.1 GHz 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
CDCLVD110AVFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
LVDS
Output
LVDS
Frequency - Max
1.1 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,85000 €11,85 €
109,34300 €93,43 €
258,71600 €217,90 €
1008,02780 €802,78 €
2507,69964 €1.924,91 €
5007,50196 €3.750,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,33921 €7.339,21 €
Manufacturers Standard Package
Unit Price without VAT:11,85000 €
Unit Price with VAT:14,10150 €