Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.1 GHz 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVD110AVF

DigiKey Part Number
296-21573-ND
Manufacturer
Manufacturer Product Number
CDCLVD110AVF
Description
IC CLK BUFFER 2:10 1.1GHZ 32LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.1 GHz 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
CDCLVD110AVF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
LVDS
Output
LVDS
Frequency - Max
1.1 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,99000 €13,99 €
1011,09100 €110,91 €
2510,36680 €259,17 €
1009,57060 €957,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,99000 €
Unit Price with VAT:16,64810 €