
MC100LVEP111FAG | |
|---|---|
DigiKey Part Number | MC100LVEP111FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEP111FAG |
Description | IC CLK BUFFER 2:10 3GHZ 32LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP111FAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, HSTL, LVDS, PECL | |
Output | ECL, PECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 10 | 4,40500 € | 44,05 € |
| 25 | 4,07560 € | 101,89 € |
| 100 | 3,71370 € | 371,37 € |
| 250 | 3,54112 € | 885,28 € |
| 500 | 3,43710 € | 1.718,55 € |
| 1.000 | 3,35150 € | 3.351,50 € |
| 2.500 | 3,26112 € | 8.152,80 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |

