PNF10-8R-2K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF10-8R-2K

DigiKey Part Number
298-PNF10-8R-2KTR-ND - Tape & Reel (TR)
298-PNF10-8R-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNF10-8R-2K
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,75600 €7,56 €
250,73440 €18,36 €
500,71880 €35,94 €
1000,70320 €70,32 €
2500,68328 €170,82 €
5000,66856 €334,28 €
1.0000,65412 €654,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,63999 €1.279,98 €
4.0000,62614 €2.504,56 €
6.0000,61818 €3.709,08 €
10.0000,60827 €6.082,70 €
14.0000,60183 €8.425,62 €
20.0000,59508 €11.901,60 €
50.0000,57805 €28.902,50 €
100.0000,56546 €56.546,00 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €