PN14-8R-3K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 29.785
Unit Price: 0,39000 €
Datasheet
Pan-Term Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN14-8R-3K

DigiKey Part Number
298-PN14-8R-3KTR-ND - Tape & Reel (TR)
298-PN14-8R-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PN14-8R-3K
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.860" (21.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.162" (4.11mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,46700 €4,67 €
250,45400 €11,35 €
500,44420 €22,21 €
1000,43460 €43,46 €
2500,42228 €105,57 €
5000,41318 €206,59 €
1.0000,40427 €404,27 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39053 €1.171,59 €
6.0000,38209 €2.292,54 €
9.0000,37723 €3.395,07 €
15.0000,37120 €5.568,00 €
21.0000,36727 €7.712,67 €
30.0000,36315 €10.894,50 €
75.0000,35277 €26.457,75 €
150.0000,34510 €51.765,00 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €