PN18-10R-3K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 3.721
Unit Price: 0,38000 €
Datasheet
PN18-10R-3K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN18-10R-3K

DigiKey Part Number
298-PN18-10R-3KTR-ND - Tape & Reel (TR)
298-PN18-10R-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PN18-10R-3K
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.860" (21.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.145" (2.03mm ~ 3.68mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,45500 €4,55 €
250,44240 €11,06 €
500,43280 €21,64 €
1000,42340 €42,34 €
2500,41140 €102,85 €
5000,40254 €201,27 €
1.0000,39386 €393,86 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38047 €1.141,41 €
6.0000,37224 €2.233,44 €
9.0000,36751 €3.307,59 €
15.0000,36163 €5.424,45 €
21.0000,35781 €7.514,01 €
30.0000,35379 €10.613,70 €
75.0000,34368 €25.776,00 €
150.0000,33621 €50.431,50 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €