
PNF18-10R-3K | |
|---|---|
DigiKey Part Number | 298-PNF18-10R-3KTR-ND - Tape & Reel (TR) 298-PNF18-10R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF18-10R-3K |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,50440 € | 12,61 € |
| 50 | 0,49360 € | 24,68 € |
| 100 | 0,48320 € | 48,32 € |
| 250 | 0,46944 € | 117,36 € |
| 500 | 0,45932 € | 229,66 € |
| 1.000 | 0,44941 € | 449,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40343 € | 1.210,29 € |
| 6.000 | 0,39471 € | 2.368,26 € |
| 9.000 | 0,38969 € | 3.507,21 € |
| 15.000 | 0,38345 € | 5.751,75 € |
| 21.000 | 0,37939 € | 7.967,19 € |
| 30.000 | 0,37514 € | 11.254,20 € |
| 75.000 | 0,36441 € | 27.330,75 € |
| 150.000 | 0,35649 € | 53.473,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |









