
PNF10-10R-2K | |
|---|---|
DigiKey Part Number | 298-PNF10-10R-2KTR-ND - Tape & Reel (TR) 298-PNF10-10R-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF10-10R-2K |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,73700 € | 7,37 € |
| 25 | 0,71560 € | 17,89 € |
| 50 | 0,70020 € | 35,01 € |
| 100 | 0,68510 € | 68,51 € |
| 250 | 0,66564 € | 166,41 € |
| 500 | 0,65130 € | 325,65 € |
| 1.000 | 0,63723 € | 637,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62347 € | 1.246,94 € |
| 4.000 | 0,60998 € | 2.439,92 € |
| 6.000 | 0,60222 € | 3.613,32 € |
| 10.000 | 0,59258 € | 5.925,80 € |
| 14.000 | 0,58630 € | 8.208,20 € |
| 20.000 | 0,57972 € | 11.594,40 € |
| 50.000 | 0,56313 € | 28.156,50 € |
| 100.000 | 0,55088 € | 55.088,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |









