Pan-Term Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN10-10R-2K

DigiKey Part Number
298-PN10-10R-2KTR-ND - Tape & Reel (TR)
298-PN10-10R-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PN10-10R-2K
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
-
Contact Finish
Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.908
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,63800 €6,38 €
250,62000 €15,50 €
500,60700 €30,35 €
1000,59390 €59,39 €
2500,57704 €144,26 €
5000,56460 €282,30 €
1.0000,55241 €552,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,54048 €1.080,96 €
4.0000,52880 €2.115,20 €
6.0000,52207 €3.132,42 €
10.0000,51372 €5.137,20 €
14.0000,50828 €7.115,92 €
20.0000,50258 €10.051,60 €
50.0000,48820 €24.410,00 €
100.0000,47758 €47.758,00 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €