
PNF10-56R-2K | |
|---|---|
DigiKey Part Number | 298-PNF10-56R-2KTR-ND - Tape & Reel (TR) 298-PNF10-56R-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF10-56R-2K |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.210" (30.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,86500 € | 8,65 € |
| 25 | 0,84080 € | 21,02 € |
| 50 | 0,82280 € | 41,14 € |
| 100 | 0,80510 € | 80,51 € |
| 250 | 0,78216 € | 195,54 € |
| 500 | 0,76530 € | 382,65 € |
| 1.000 | 0,74877 € | 748,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73258 € | 1.465,16 € |
| 4.000 | 0,71673 € | 2.866,92 € |
| 6.000 | 0,70761 € | 4.245,66 € |
| 10.000 | 0,69627 € | 6.962,70 € |
| 14.000 | 0,68889 € | 9.644,46 € |
| 20.000 | 0,68115 € | 13.623,00 € |
| 50.000 | 0,66165 € | 33.082,50 € |
| 100.000 | 0,64724 € | 64.724,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |









