Parametric Equivalent

PN14-6R-3K | |
|---|---|
DigiKey Part Number | 298-PN14-6R-3KTR-ND - Tape & Reel (TR) 298-PN14-6R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN14-6R-3K |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.162" (4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,45400 € | 11,35 € |
| 50 | 0,44420 € | 22,21 € |
| 100 | 0,43460 € | 43,46 € |
| 250 | 0,42228 € | 105,57 € |
| 500 | 0,41318 € | 206,59 € |
| 1.000 | 0,40427 € | 404,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39053 € | 1.171,59 € |
| 6.000 | 0,38209 € | 2.292,54 € |
| 9.000 | 0,37723 € | 3.395,07 € |
| 15.000 | 0,37120 € | 5.568,00 € |
| 21.000 | 0,36727 € | 7.712,67 € |
| 30.000 | 0,36315 € | 10.894,50 € |
| 75.000 | 0,35277 € | 26.457,75 € |
| 150.000 | 0,34510 € | 51.765,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |











