PV14-8RB-3K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 4.725
Unit Price: 0,87000 €
Datasheet

Similar


Panduit Corp
In Stock: 14.050
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,50000 €
Datasheet
PV14-8RB-3K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-8RB-3K

DigiKey Part Number
298-PV14-8RB-3KTR-ND - Tape & Reel (TR)
298-PV14-8RB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV14-8RB-3K
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.860" (21.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,35200 €3,52 €
250,34120 €8,53 €
500,33400 €16,70 €
1000,32680 €32,68 €
2500,31752 €79,38 €
5000,31070 €155,35 €
1.0000,30401 €304,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29369 €881,07 €
6.0000,28735 €1.724,10 €
9.0000,28370 €2.553,30 €
15.0000,27916 €4.187,40 €
21.0000,27621 €5.800,41 €
30.0000,27311 €8.193,30 €
75.0000,26531 €19.898,25 €
150.0000,25955 €38.932,50 €
300.0000,25391 €76.173,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €