
PV14-6RB-3K | |
|---|---|
DigiKey Part Number | 298-PV14-6RB-3KTR-ND - Tape & Reel (TR) 298-PV14-6RB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-6RB-3K |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,35040 € | 8,76 € |
| 50 | 0,34280 € | 17,14 € |
| 100 | 0,33550 € | 33,55 € |
| 250 | 0,32596 € | 81,49 € |
| 500 | 0,31892 € | 159,46 € |
| 1.000 | 0,31205 € | 312,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30146 € | 904,38 € |
| 6.000 | 0,29495 € | 1.769,70 € |
| 9.000 | 0,29120 € | 2.620,80 € |
| 15.000 | 0,28654 € | 4.298,10 € |
| 21.000 | 0,28351 € | 5.953,71 € |
| 30.000 | 0,28034 € | 8.410,20 € |
| 75.000 | 0,27233 € | 20.424,75 € |
| 150.000 | 0,26641 € | 39.961,50 € |
| 300.000 | 0,26062 € | 78.186,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




