
PV14-10RB-3K | |
|---|---|
DigiKey Part Number | 298-PV14-10RB-3KTR-ND - Tape & Reel (TR) 298-PV14-10RB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-10RB-3K |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,34120 € | 8,53 € |
| 50 | 0,33400 € | 16,70 € |
| 100 | 0,32680 € | 32,68 € |
| 250 | 0,31752 € | 79,38 € |
| 500 | 0,31070 € | 155,35 € |
| 1.000 | 0,30401 € | 304,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29369 € | 881,07 € |
| 6.000 | 0,28735 € | 1.724,10 € |
| 9.000 | 0,28370 € | 2.553,30 € |
| 15.000 | 0,27916 € | 4.187,40 € |
| 21.000 | 0,27621 € | 5.800,41 € |
| 30.000 | 0,27311 € | 8.193,30 € |
| 75.000 | 0,26531 € | 19.898,25 € |
| 150.000 | 0,25955 € | 38.932,50 € |
| 300.000 | 0,25391 € | 76.173,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |










