
DPF14-250FIB-3K | |
|---|---|
DigiKey Part Number | 298-DPF14-250FIB-3KTR-ND - Tape & Reel (TR) 298-DPF14-250FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DPF14-250FIB-3K |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.840" (21.34mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.160" (2.29mm ~ 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,48280 € | 12,07 € |
| 50 | 0,47240 € | 23,62 € |
| 100 | 0,46220 € | 46,22 € |
| 250 | 0,44904 € | 112,26 € |
| 500 | 0,43940 € | 219,70 € |
| 1.000 | 0,42992 € | 429,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41531 € | 1.245,93 € |
| 6.000 | 0,40633 € | 2.437,98 € |
| 9.000 | 0,40116 € | 3.610,44 € |
| 15.000 | 0,39474 € | 5.921,10 € |
| 21.000 | 0,39056 € | 8.201,76 € |
| 30.000 | 0,38618 € | 11.585,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |










