
PNF14-14R-3K | |
|---|---|
DigiKey Part Number | 298-PNF14-14R-3KTR-ND - Tape & Reel (TR) 298-PNF14-14R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF14-14R-3K |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.162" (2.03mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,63200 € | 6,32 € |
| 25 | 0,61480 € | 15,37 € |
| 50 | 0,60140 € | 30,07 € |
| 100 | 0,58840 € | 58,84 € |
| 250 | 0,57168 € | 142,92 € |
| 500 | 0,55934 € | 279,67 € |
| 1.000 | 0,54728 € | 547,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52866 € | 1.585,98 € |
| 6.000 | 0,51723 € | 3.103,38 € |
| 9.000 | 0,51065 € | 4.595,85 € |
| 15.000 | 0,50246 € | 7.536,90 € |
| 21.000 | 0,49714 € | 10.439,94 € |
| 30.000 | 0,49156 € | 14.746,80 € |
| 75.000 | 0,47749 € | 35.811,75 € |
| 150.000 | 0,46710 € | 70.065,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |









