
PV14-56RB-2K | |
|---|---|
DigiKey Part Number | 298-PV14-56RB-2KTR-ND - Tape & Reel (TR) 298-PV14-56RB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-56RB-2K |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,48200 € | 12,05 € |
| 50 | 0,47180 € | 23,59 € |
| 100 | 0,46160 € | 46,16 € |
| 250 | 0,44848 € | 112,12 € |
| 500 | 0,43882 € | 219,41 € |
| 1.000 | 0,42935 € | 429,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42009 € | 840,18 € |
| 4.000 | 0,41101 € | 1.644,04 € |
| 6.000 | 0,40579 € | 2.434,74 € |
| 10.000 | 0,39930 € | 3.993,00 € |
| 14.000 | 0,39508 € | 5.531,12 € |
| 20.000 | 0,39065 € | 7.813,00 € |
| 50.000 | 0,37948 € | 18.974,00 € |
| 100.000 | 0,37124 € | 37.124,00 € |
| 200.000 | 0,36316 € | 72.632,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |










