


FSD75-8-3K10 | |
|---|---|
DigiKey Part Number | 298-FSD75-8-3K10TR-ND - Tape & Reel (TR) 298-FSD75-8-3K10CT-ND - Cut Tape (CT) 298-FSD75-8-3K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSD75-8-3K10 |
Description | CONN FERRULE DIN 20AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20-22 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20-22 AWG (0.50mm²) | |
Length - Overall | 14.50mm | |
Length - Pin | 8.00mm | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11760 € | 2,94 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,11260 € | 11,26 € |
| 250 | 0,10940 € | 27,35 € |
| 500 | 0,10708 € | 53,54 € |
| 1.000 | 0,10478 € | 104,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10123 € | 303,69 € |
| 6.000 | 0,09905 € | 594,30 € |
| 9.000 | 0,09779 € | 880,11 € |
| 15.000 | 0,09623 € | 1.443,45 € |
| 21.000 | 0,09522 € | 1.999,62 € |
| 30.000 | 0,09416 € | 2.824,80 € |
| 75.000 | 0,09148 € | 6.861,00 € |
| 150.000 | 0,08950 € | 13.425,00 € |
| 300.000 | 0,08756 € | 26.268,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |










