
DPF10-250FIB-2K | |
|---|---|
DigiKey Part Number | 298-DPF10-250FIB-2KTR-ND - Tape & Reel (TR) 298-DPF10-250FIB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DPF10-250FIB-2K |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.960" (24.38mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.220" (2.79mm ~ 5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,70360 € | 17,59 € |
| 50 | 0,68860 € | 34,43 € |
| 100 | 0,67380 € | 67,38 € |
| 250 | 0,65472 € | 163,68 € |
| 500 | 0,64062 € | 320,31 € |
| 1.000 | 0,62678 € | 626,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61324 € | 1.226,48 € |
| 4.000 | 0,59998 € | 2.399,92 € |
| 6.000 | 0,59234 € | 3.554,04 € |
| 10.000 | 0,58286 € | 5.828,60 € |
| 14.000 | 0,57669 € | 8.073,66 € |
| 20.000 | 0,57022 € | 11.404,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |







