
PNF10-14R-2K | |
|---|---|
DigiKey Part Number | 298-PNF10-14R-2KTR-ND - Tape & Reel (TR) 298-PNF10-14R-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF10-14R-2K |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.210" (30.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,78200 € | 19,55 € |
| 50 | 0,76540 € | 38,27 € |
| 100 | 0,74890 € | 74,89 € |
| 250 | 0,72768 € | 181,92 € |
| 500 | 0,71198 € | 355,99 € |
| 1.000 | 0,69661 € | 696,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68156 € | 1.363,12 € |
| 4.000 | 0,66681 € | 2.667,24 € |
| 6.000 | 0,65832 € | 3.949,92 € |
| 10.000 | 0,64778 € | 6.477,80 € |
| 14.000 | 0,64092 € | 8.972,88 € |
| 20.000 | 0,63372 € | 12.674,40 € |
| 50.000 | 0,61558 € | 30.779,00 € |
| 100.000 | 0,60218 € | 60.218,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |








