
PNF14-6R-3K | |
|---|---|
DigiKey Part Number | 298-PNF14-6R-3KTR-ND - Tape & Reel (TR) 298-PNF14-6R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF14-6R-3K |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.162" (2.03mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,51800 € | 12,95 € |
| 50 | 0,50680 € | 25,34 € |
| 100 | 0,49590 € | 49,59 € |
| 250 | 0,48184 € | 120,46 € |
| 500 | 0,47148 € | 235,74 € |
| 1.000 | 0,46131 € | 461,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44562 € | 1.336,86 € |
| 6.000 | 0,43599 € | 2.615,94 € |
| 9.000 | 0,43044 € | 3.873,96 € |
| 15.000 | 0,42355 € | 6.353,25 € |
| 21.000 | 0,41907 € | 8.800,47 € |
| 30.000 | 0,41437 € | 12.431,10 € |
| 75.000 | 0,40251 € | 30.188,25 € |
| 150.000 | 0,39376 € | 59.064,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |










