




JP2SBC50RB-L20 | |
|---|---|
DigiKey Part Number | 298-14580-ND |
Manufacturer | |
Manufacturer Product Number | JP2SBC50RB-L20 |
Description | CBL SUPPORT J-HOOK BLK BEAM MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Beam Mount, Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Beam Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 5.020" (127.51mm) | |
Width | 1.740" (44.20mm) | |
Height | 6.969" (177.01mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 360° Rotation, Slotted for Tak-Ty® Cable | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 10 | 6,65100 € | 66,51 € |
| 25 | 6,46160 € | 161,54 € |
| 50 | 6,32180 € | 316,09 € |
| 100 | 6,18510 € | 618,51 € |
| 250 | 6,00840 € | 1.502,10 € |
| 500 | 5,87796 € | 2.938,98 € |
| 1.000 | 5,75023 € | 5.750,23 € |
| 2.500 | 5,58529 € | 13.963,22 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,50850 € |









