IMLTFC102H-L6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMLTFC102H-L6L

DigiKey Part Number
298-IMLTFC102H-L6L-ND
Manufacturer
Manufacturer Product Number
IMLTFC102H-L6L
Description
CBL TIE LOCKING BLK 200LB 1.192'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.00" (101.60mm) 0.400" (10.16mm) 200 lbs (90.72 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.25"
Bundle Diameter
4.00" (101.60mm)
Width
0.400" (10.16mm)
Length - Actual
1.192' (363.22mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
200 lbs (90.72 kg)
Features
-
Material
Stainless Steel 316
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,85860 €92,93 €
1001,81580 €181,58 €
1501,79107 €268,66 €
2501,76028 €440,07 €
3501,74023 €609,08 €
5001,71914 €859,57 €
1.2501,66588 €2.082,35 €
2.5001,62641 €4.066,02 €
5.0001,58763 €7.938,15 €
Manufacturers Standard Package
Unit Price without VAT:1,85860 €
Unit Price with VAT:2,21173 €