
HLSP5S-X0 | |
|---|---|
DigiKey Part Number | 298-16294-ND |
Manufacturer | |
Manufacturer Product Number | HLSP5S-X0 |
Description | RECLSBLE FSTNR RECT 0.750" X 18" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 18.000" (457.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 18.000" (457.20mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 5,64500 € | 56,45 € |
| 30 | 5,45267 € | 163,58 € |
| 50 | 5,36580 € | 268,29 € |
| 100 | 5,24970 € | 524,97 € |
| 250 | 5,09988 € | 1.274,97 € |
| 500 | 4,98924 € | 2.494,62 € |
| 1.000 | 4,88081 € | 4.880,81 € |
| 2.500 | 4,74094 € | 11.852,35 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |








