
ST35-075-66YL | |
|---|---|
DigiKey Part Number | 298-ST35-075-66YL-ND |
Manufacturer | |
Manufacturer Product Number | ST35-075-66YL |
Description | TAPE ELECTRICAL YLW 3/4"X22YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Yellow 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 66' (20.1m) 22 yds | |
Color | Yellow | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 221°F (105°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 20 | 5,94900 € | 118,98 € |
| 40 | 5,82075 € | 232,83 € |
| 60 | 5,74667 € | 344,80 € |
| 100 | 5,65470 € | 565,47 € |
| 260 | 5,48646 € | 1.426,48 € |
| 500 | 5,37404 € | 2.687,02 € |
| 1.000 | 5,25730 € | 5.257,30 € |
| 2.500 | 5,10654 € | 12.766,35 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |


