


JP2HBC25RB-L20 | |
|---|---|
DigiKey Part Number | 298-14578-ND |
Manufacturer | |
Manufacturer Product Number | JP2HBC25RB-L20 |
Description | CBL SUPPORT J-HOOK BLACK BEAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Beam Mount, Hammer On 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Beam Mount, Hammer On | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 4.700" (119.38mm) | |
Width | 1.700" (43.18mm) | |
Height | 6.400" (162.56mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 360° Rotation, Slotted for Tak-Ty® Cable | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 6,45800 € | 64,58 € |
| 25 | 6,27480 € | 156,87 € |
| 50 | 6,13880 € | 306,94 € |
| 100 | 6,00590 € | 600,59 € |
| 250 | 5,83448 € | 1.458,62 € |
| 500 | 5,70784 € | 2.853,92 € |
| 1.000 | 5,58376 € | 5.583,76 € |
| 2.500 | 5,42363 € | 13.559,08 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |


