


S15-50-C | |
|---|---|
DigiKey Part Number | 298-13091-ND |
Manufacturer | |
Manufacturer Product Number | S15-50-C |
Description | CBL TIE LOCKING NAT 50LB 1.214' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.02" (102.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.02" (102.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.214' (370.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,08730 € | 8,73 € |
| 200 | 0,08540 € | 17,08 € |
| 300 | 0,08423 € | 25,27 € |
| 500 | 0,08284 € | 41,42 € |
| 700 | 0,08191 € | 57,34 € |
| 1.000 | 0,08095 € | 80,95 € |
| 2.500 | 0,07852 € | 196,30 € |
| 5.000 | 0,07671 € | 383,55 € |
| 10.000 | 0,07493 € | 749,30 € |
| Unit Price without VAT: | 0,08730 € |
|---|---|
| Unit Price with VAT: | 0,10389 € |



