


S12-50-C0 | |
|---|---|
DigiKey Part Number | 298-13083-ND |
Manufacturer | |
Manufacturer Product Number | S12-50-C0 |
Description | CBL TIE LOCKING BLK 50LB 11.81" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.99" (75.95mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 2.99" (75.95mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.984' (300.00mm, 11.81") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,09730 € | 9,73 € |
| 200 | 0,09505 € | 19,01 € |
| 300 | 0,09380 € | 28,14 € |
| 500 | 0,09222 € | 46,11 € |
| 700 | 0,09120 € | 63,84 € |
| 1.000 | 0,09013 € | 90,13 € |
| 2.500 | 0,08740 € | 218,50 € |
| 5.000 | 0,08539 € | 426,95 € |
| 10.000 | 0,08341 € | 834,10 € |
| Unit Price without VAT: | 0,09730 € |
|---|---|
| Unit Price with VAT: | 0,11579 € |






