Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EE2D330B | |
|---|---|
DigiKey Part Number | 10-EEU-EE2D330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2D330B |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2D330B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 322 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 920 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2D330 | Panasonic Industry | 53 | P13523-ND | 0,93000 € | Parametric Equivalent |
| EEU-ED2D330B | Panasonic Industry | 0 | EEU-ED2D330B-ND | 0,24814 € | Parametric Equivalent |
| EEU-EE2D330 | Panasonic Industry | 673 | P13630-ND | 0,96000 € | Parametric Equivalent |
| 200BXC33MEFC10X20 | Rubycon | 971 | 1189-2207-ND | 0,89000 € | Parametric Equivalent |
| 200BXC33MEFCT810X20 | Rubycon | 0 | 200BXC33MEFCT810X20-ND | 0,21837 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23104 € | 231,04 € |
| Unit Price without VAT: | 0,23104 € |
|---|---|
| Unit Price with VAT: | 0,27494 € |











