Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXQ330M2DBK-1020S | |
|---|---|
DigiKey Part Number | 4403-RXQ330M2DBK-1020S-ND |
Manufacturer | |
Manufacturer Product Number | RXQ330M2DBK-1020S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXG33MEFC10X20 | Rubycon | 0 | 1189-250BXG33MEFC10X20-ND | 0,93000 € | Parametric Equivalent |
| ESZ336M200AH4EA | KEMET | 2.308 | 399-ESZ336M200AH4EACT-ND | 0,82000 € | Parametric Equivalent |
| UCS2D330MPD | Nichicon | 0 | 493-4741-ND | 0,99000 € | Parametric Equivalent |
| UCS2D330MPD1TD | Nichicon | 156 | 493-13283-1-ND | 0,99000 € | Parametric Equivalent |
| UCY2D330MPD1TD | Nichicon | 648 | 493-4806-1-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,16794 € | 1.007,64 € |
| Unit Price without VAT: | 0,16794 € |
|---|---|
| Unit Price with VAT: | 0,19985 € |






