Parametric Equivalent

250BXG33MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-250BXG33MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 250BXG33MEFC10X20 |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 252 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 630 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E330MPD1TD | Nichicon | 5.265 | 493-4817-1-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59800 € | 5,98 € |
| 50 | 0,45380 € | 22,69 € |
| 100 | 0,40820 € | 40,82 € |
| 500 | 0,32974 € | 164,87 € |
| 1.000 | 0,30500 € | 305,00 € |
| 3.000 | 0,27406 € | 822,18 € |
| 5.000 | 0,26249 € | 1.312,45 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


