Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

EET-HC2W331KA | |
|---|---|
DigiKey Part Number | P14120-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2W331KA |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.932 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 553mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ331M450K452 | Cornell Dubilier Knowles | 0 | 338-3760-ND | 4,90579 € | Direct |
| 450HXG330MEFC30X45 | Rubycon | 0 | 450HXG330MEFC30X45-ND | 9,20630 € | Direct |
| 450MXG330MEFCSN30X40 | Rubycon | 215 | 1189-3006-ND | 7,50000 € | Direct |
| 450MXH330MEFC30X35 | Rubycon | 0 | 450MXH330MEFC30X35-ND | 3,93720 € | Direct |
| 450MXH330MEFCSN30X35 | Rubycon | 0 | 1189-1997-ND | 8,22000 € | Direct |













