Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

381LQ331M450K452 | |
|---|---|
DigiKey Part Number | 338-3760-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ331M450K452 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.93 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 553mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ331M450A032 | Cornell Dubilier Knowles | 800 | 338-3759-ND | 9,31000 € | Similar |
| 381LR331M450A042 | Cornell Dubilier Knowles | 0 | 338-3772-ND | 10,30000 € | Similar |
| 381LR331M450K052 | Cornell Dubilier Knowles | 5.427 | 338-2495-ND | 9,36000 € | Similar |
| 381LX331M450A042 | Cornell Dubilier Knowles | 2.247 | 338-2729-ND | 9,68000 € | Similar |
| 381LX331M450K052 | Cornell Dubilier Knowles | 606 | 338-2544-ND | 10,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 4,94504 € | 5.538,44 € |
| Unit Price without VAT: | 4,94504 € |
|---|---|
| Unit Price with VAT: | 5,88460 € |













