Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450MXH330MEFC30X35 | |
|---|---|
DigiKey Part Number | 450MXH330MEFC30X35-ND |
Manufacturer | |
Manufacturer Product Number | 450MXH330MEFC30X35 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXH330MEFC30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.64 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.296 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG330MEFCSN30X35 | Rubycon | 0 | 1189-450MXG330MEFCSN30X35-ND | 6,62670 € | Parametric Equivalent |
| 450MXH330MEFCSN30X35 | Rubycon | 0 | 1189-1997-ND | 8,22000 € | Parametric Equivalent |
| EKMR451VSN331MR35S | Chemi-Con | 171 | 565-EKMR451VSN331MR35S-ND | 16,33000 € | Direct |
| EKMW451VSN331MR35S | Chemi-Con | 376 | 565-EKMW451VSN331MR35S-ND | 12,33000 € | Direct |
| ELHS451VSN331MR35S | Chemi-Con | 252 | 565-ELHS451VSN331MR35S-ND | 13,67000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,93720 € | 393,72 € |
| Unit Price without VAT: | 3,93720 € |
|---|---|
| Unit Price with VAT: | 4,68527 € |








