
EKMR451VSN331MR35S | |
|---|---|
DigiKey Part Number | 565-EKMR451VSN331MR35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR451VSN331MR35S |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR451VSN331MR35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0735 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN331MR35S | Chemi-Con | 240 | 565-ELHS451VSN331MR35S-ND | 13,67000 € | Upgrade |
| EKMW451VSN331MR35S | Chemi-Con | 376 | 565-EKMW451VSN331MR35S-ND | 12,33000 € | Parametric Equivalent |
| 450MXK330MEFCFA30X30 | Rubycon | 74 | 450MXK330MEFCFA30X30-ND | 10,72000 € | Direct |
| B43640E5337M000 | TDK | 178 | 495-B43640E5337M000-ND | 9,13000 € | Parametric Equivalent |
| LGG2W331MELB35 | Nichicon | 237 | 493-8230-ND | 9,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| 10 | 12,12000 € | 121,20 € |
| 50 | 10,38640 € | 519,32 € |
| 200 | 9,38860 € | 1.877,72 € |
| 600 | 8,82347 € | 5.294,08 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,43270 € |

