
450MXK330MEFCFA30X30 | |
|---|---|
DigiKey Part Number | 450MXK330MEFCFA30X30-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK330MEFCFA30X30 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK330MEFCFA30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.58 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.212 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK330MEFCSN30X30 | Rubycon | 1.364 | 1189-2625-ND | 9,56000 € | Parametric Equivalent |
| 450MXT330MEFCSN30X30 | Rubycon | 24 | 1189-450MXT330MEFCSN30X30-ND | 8,95000 € | Parametric Equivalent |
| 450VXT330MEFCSN30X30 | Rubycon | 114 | 1189-450VXT330MEFCSN30X30-ND | 10,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,72000 € | 10,72 € |
| 10 | 7,74200 € | 77,42 € |
| 50 | 6,51340 € | 325,67 € |
| 100 | 6,12690 € | 612,69 € |
| 500 | 5,46362 € | 2.731,81 € |
| 1.000 | 5,25531 € | 5.255,31 € |
| Unit Price without VAT: | 10,72000 € |
|---|---|
| Unit Price with VAT: | 12,75680 € |

