
450MXK330MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-2625-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK330MEFCSN30X30 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK330MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.58 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.212 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,56000 € | 9,56 € |
| 10 | 6,86000 € | 68,60 € |
| 50 | 5,74400 € | 287,20 € |
| 100 | 5,39300 € | 539,30 € |
| 500 | 4,79070 € | 2.395,35 € |
| 1.000 | 4,60148 € | 4.601,48 € |
| Unit Price without VAT: | 9,56000 € |
|---|---|
| Unit Price with VAT: | 11,37640 € |

