
ELHS451VSN331MR35S | |
|---|---|
DigiKey Part Number | 565-ELHS451VSN331MR35S-ND |
Manufacturer | |
Manufacturer Product Number | ELHS451VSN331MR35S |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHS451VSN331MR35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.46 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0878 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 10 | 10,03900 € | 100,39 € |
| 50 | 8,54380 € | 427,19 € |
| 200 | 7,68305 € | 1.536,61 € |
| 600 | 7,19547 € | 4.317,28 € |
| 1.000 | 7,05349 € | 7.053,49 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |

