Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

ECO-S2GP331EX | |
|---|---|
DigiKey Part Number | P7416-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2GP331EX |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2GP331EX Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.66 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 553mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ331M400A012 | Cornell Dubilier Knowles | 1.707 | 338-3503-ND | 8,62000 € | Direct |
| 380LX331M400A022 | Cornell Dubilier Knowles | 0 | 338-2237-ND | 3,71391 € | Direct |
| 400USG330MEFC35X25 | Rubycon | 0 | 400USG330MEFC35X25-ND | 3,13800 € | Direct |
| 400USG330MEFCSN35X25 | Rubycon | 0 | 400USG330MEFCSN35X25-ND | 3,57140 € | Direct |
| B43501C9337M000 | TDK | 3.182 | 495-6246-ND | 11,29000 € | Direct |












