
ESMQ401VSN331MQ40S | |
|---|---|
DigiKey Part Number | 565-ESMQ401VSN331MQ40S-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ401VSN331MQ40S |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ401VSN331MQ40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.717 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMR401VSN331MQ35S | Chemi-Con | 182 | 565-ESMR401VSN331MQ35S-ND | 5,59000 € | Direct |
| ESMQ401VSN331MP50S | Chemi-Con | 42 | 565-2775-ND | 9,22000 € | Similar |
| ESMQ451VSN331MR40S | Chemi-Con | 352 | 565-2795-ND | 10,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,14000 € | 9,14 € |
| 10 | 6,56000 € | 65,60 € |
| 50 | 5,49380 € | 274,69 € |
| 200 | 4,87930 € | 975,86 € |
| 600 | 4,53113 € | 2.718,68 € |
| 1.000 | 4,40107 € | 4.401,07 € |
| Unit Price without VAT: | 9,14000 € |
|---|---|
| Unit Price with VAT: | 10,87660 € |

