
ESMQ401VSN331MP50S | |
|---|---|
DigiKey Part Number | 565-2775-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ401VSN331MP50S |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ401VSN331MP50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.717 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMR401VSN331MP45S | Chemi-Con | 189 | 565-4468-ND | 5,48000 € | Direct |
| ESMQ401VSN331MQ40S | Chemi-Con | 534 | 565-ESMQ401VSN331MQ40S-ND | 9,14000 € | Similar |
| ESMQ451VSN331MQ50S | Chemi-Con | 2.122 | 565-2794-ND | 6,09000 € | Similar |
| 380LQ331M400A012 | Cornell Dubilier Knowles | 1.707 | 338-3503-ND | 8,62000 € | Similar |
| 380LQ331M400K022 | Cornell Dubilier Knowles | 1.184 | 338-3307-ND | 7,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 6,61900 € | 66,19 € |
| 50 | 5,54500 € | 277,25 € |
| 200 | 4,92605 € | 985,21 € |
| 600 | 4,57537 € | 2.745,22 € |
| 1.000 | 4,44439 € | 4.444,39 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |

