
ESMQ451VSN331MQ50S | |
|---|---|
DigiKey Part Number | 565-2794-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ451VSN331MQ50S |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ451VSN331MQ50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.01 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.874 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMR451VSN331MQ40S | Chemi-Con | 195 | 565-4515-ND | 6,40000 € | Direct |
| ESMQ451VSN331MR40S | Chemi-Con | 356 | 565-2795-ND | 10,87000 € | Similar |
| 380LQ331M450K042 | Cornell Dubilier Knowles | 1.097 | 380LQ331M450K042-ND | 9,88000 € | Similar |
| 380LX331M450A042 | Cornell Dubilier Knowles | 1 | 338-2695-ND | 6,44000 € | Similar |
| 380LX331M450K052 | Cornell Dubilier Knowles | 28 | 338-2441-ND | 6,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,48000 € | 10,48 € |
| 10 | 7,57900 € | 75,79 € |
| 50 | 6,38220 € | 319,11 € |
| 200 | 5,69295 € | 1.138,59 € |
| 600 | 5,30235 € | 3.181,41 € |
| 1.000 | 5,15649 € | 5.156,49 € |
| Unit Price without VAT: | 10,48000 € |
|---|---|
| Unit Price with VAT: | 12,47120 € |

