
ESMR451VSN331MQ40S | |
|---|---|
DigiKey Part Number | 565-4515-ND |
Manufacturer | |
Manufacturer Product Number | ESMR451VSN331MQ40S |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMR451VSN331MQ40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.0173 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 4,53000 € | 45,30 € |
| 50 | 3,73760 € | 186,88 € |
| 200 | 3,28070 € | 656,14 € |
| 600 | 3,02162 € | 1.812,97 € |
| 1.000 | 2,92484 € | 2.924,84 € |
| 2.600 | 2,77591 € | 7.217,37 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |

