Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

EET-UQ2G331LA | |
|---|---|
DigiKey Part Number | P13872-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2G331LA |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.66 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ331M400A012 | Cornell Dubilier Knowles | 1.707 | 338-3503-ND | 8,62000 € | Direct |
| LGG2G331MELC25 | Nichicon | 385 | LGG2G331MELC25-ND | 7,76000 € | Upgrade |
| 380LQ331M400K022 | Cornell Dubilier Knowles | 1.184 | 338-3307-ND | 7,02000 € | Similar |
| 380LX331M400A022 | Cornell Dubilier Knowles | 0 | 338-2237-ND | 3,71391 € | Similar |
| 380LX331M400A032 | Cornell Dubilier Knowles | 0 | 338-2257-ND | 4,51469 € | Similar |









