Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EET-HC2V331KA | |
|---|---|
DigiKey Part Number | P14033-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2V331KA |
Description | CAP ALUM 330UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.68 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 502mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2V331MELB30 | Nichicon | 0 | 493-8348-ND | 2,97990 € | Direct |
| LQS2V331MELB30 | Nichicon | 126 | 493-7710-ND | 5,71000 € | Direct |
| 400MXG330MEFCSN30X30 | Rubycon | 0 | 1189-3922-ND | 10,50000 € | Upgrade |
| 400MXH330MEFCSN30X30 | Rubycon | 0 | 1189-1981-ND | 7,04000 € | Upgrade |
| 400MXK330MEFCSN30X30 | Rubycon | 0 | 1189-3457-ND | 7,34000 € | Upgrade |













