Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGN2V331MELB30 | |
|---|---|
DigiKey Part Number | 493-8348-ND |
Manufacturer | |
Manufacturer Product Number | LGN2V331MELB30 |
Description | CAP ALUM 330UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2V331MELB30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.716 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2V331MELA40 | Nichicon | 444 | 493-7112-ND | 6,04000 € | Similar |
| LGN2V331MELZ45 | Nichicon | 169 | 493-8347-ND | 6,18000 € | Similar |
| LQS2V331MELB30 | Nichicon | 124 | 493-7710-ND | 5,76000 € | Parametric Equivalent |
| EKMS401VSN331MR30S | Chemi-Con | 400 | 565-EKMS401VSN331MR30S-ND | 10,11000 € | Upgrade |
| ELXS401VSN331MR30S | Chemi-Con | 0 | 565-ELXS401VSN331MR30S-ND | 11,51000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,15395 € | 630,79 € |
| Unit Price without VAT: | 3,15395 € |
|---|---|
| Unit Price with VAT: | 3,75320 € |













