



LGN2V331MELA40 | |
|---|---|
DigiKey Part Number | 493-7112-ND |
Manufacturer | |
Manufacturer Product Number | LGN2V331MELA40 |
Description | CAP ALUM 330UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2V331MELA40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.716 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 4,19300 € | 41,93 € |
| 50 | 3,45000 € | 172,50 € |
| 250 | 2,96620 € | 741,55 € |
| 500 | 2,81408 € | 1.407,04 € |
| 1.000 | 2,68779 € | 2.687,79 € |
| 2.500 | 2,55316 € | 6.382,90 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,12810 € |

