Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

400MXG330MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-3922-ND |
Manufacturer | |
Manufacturer Product Number | 400MXG330MEFCSN30X30 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXG330MEFCSN30X30 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK330MEFCSN30X30 | Rubycon | 0 | 1189-3457-ND | 7,34000 € | Parametric Equivalent |
| 400VXH330MEFC30X30 | Rubycon | 0 | 400VXH330MEFC30X30-ND | 3,46710 € | Parametric Equivalent |
| 400VXH330MEFCSN30X30 | Rubycon | 0 | 400VXH330MEFCSN30X30-ND | 3,75860 € | Parametric Equivalent |
| 420MXK330MEFC30X30 | Rubycon | 0 | 420MXK330MEFC30X30-ND | 4,18820 € | Parametric Equivalent |
| 420MXK330MEFCSN30X30 | Rubycon | 29 | 1189-2622-ND | 9,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 10 | 7,57800 € | 75,78 € |
| 50 | 6,37020 € | 318,51 € |
| 100 | 5,99020 € | 599,02 € |
| 500 | 5,33814 € | 2.669,07 € |
| 1.000 | 5,13332 € | 5.133,32 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,49500 € |










